+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032646852

Connector: DIN 41612; socket; female; PIN: 64; straight; THT; Type: C

Manufacturer: HARTING

Manufacturer part number:
09032646852
TME Symbol:
09032646852

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C
Maximum current
2A
Operating temperature
-40...105°C
Gross weight17.25 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032646852
0 in TME stock
Net price for quantities from 20 pcs - 9.96 USDGross price for quantities from 20 pcs - 9.96 USD
Net price for quantities from 500 pcs - 9.19 USDGross price for quantities from 500 pcs - 9.19 USD
Net price for quantities from 1000 pcs - 8.55 USDGross price for quantities from 1000 pcs - 8.55 USD
Net price for quantities from 2000 pcs - 7.94 USDGross price for quantities from 2000 pcs - 7.94 USD
Net price for quantities from 4000 pcs - 7.43 USDGross price for quantities from 4000 pcs - 7.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.