+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032782850

Connector: DIN 41612; socket; female; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09032782850
TME Symbol:
09032782850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M78+2FP-4,5C1-1
Maximum current
2A
Operating temperature
-40...105°C
Gross weight0.1 g
Certificates
EAN code5713140197275
See other products in this category: Other connectors Harting HARTING,
*
09032782850
0 in TME stock
Net price for quantities from 100 pcs - 13.28 USDGross price for quantities from 100 pcs - 13.28 USD
Net price for quantities from 1000 pcs - 12.38 USDGross price for quantities from 1000 pcs - 12.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.