+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032786804

Connector: DIN 41612; socket; female; PIN: 78; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09032786804
TME Symbol:
09032786804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
78
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Engineering PN
DIN-Signal M78+2FS-2,9C1-2
Maximum current
2A
Operating temperature
-55°C
Gross weight12.62 g
Certificates
EAN code5713140006898
See other products in this category: Other connectors Harting HARTING,
*
09032786804
0 in TME stock
Net price for quantities from 20 pcs - 9.61 USDGross price for quantities from 20 pcs - 9.61 USD
Net price for quantities from 40 pcs - 9.15 USDGross price for quantities from 40 pcs - 9.15 USD
Net price for quantities from 60 pcs - 8.89 USDGross price for quantities from 60 pcs - 8.89 USD
Net price for quantities from 100 pcs - 8.58 USDGross price for quantities from 100 pcs - 8.58 USD
Net price for quantities from 260 pcs - 8.01 USDGross price for quantities from 260 pcs - 8.01 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.