+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032786805

Connector: DIN 41612; socket; female; PIN: 78; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09032786805
TME Symbol:
09032786805

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
78
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Engineering PN
DIN-Signal M78+2FS-4,5C1-2
Maximum current
2A
Gross weight13.04 g
Certificates
EAN code5713140006904
See other products in this category: Other connectors Harting HARTING,
*
09032786805
0 in TME stock
Net price for quantities from 20 pcs - 8.62 USDGross price for quantities from 20 pcs - 8.62 USD
Net price for quantities from 260 pcs - 7.68 USDGross price for quantities from 260 pcs - 7.68 USD
Net price for quantities from 500 pcs - 7.50 USDGross price for quantities from 500 pcs - 7.50 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.