+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032786850

Connector: DIN 41612; socket; female; PIN: 78; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09032786850
TME Symbol:
09032786850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
78
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M78+2FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight13.57 g
Certificates
EAN code5713140006928
See other products in this category: Other connectors Harting HARTING,
*
09032786850
0 in TME stock
Net price for quantities from 20 pcs - 12.11 USDGross price for quantities from 20 pcs - 12.11 USD
Net price for quantities from 100 pcs - 11.21 USDGross price for quantities from 100 pcs - 11.21 USD
Net price for quantities from 260 pcs - 10.67 USDGross price for quantities from 260 pcs - 10.67 USD
Net price for quantities from 500 pcs - 10.31 USDGross price for quantities from 500 pcs - 10.31 USD
Net price for quantities from 1000 pcs - 9.94 USDGross price for quantities from 1000 pcs - 9.94 USD
Net price for quantities from 2000 pcs - 9.55 USDGross price for quantities from 2000 pcs - 9.55 USD
Net price for quantities from 4000 pcs - 9.17 USDGross price for quantities from 4000 pcs - 9.17 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.