+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032786864

Connector: DIN 41612; socket; female; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09032786864
TME Symbol:
09032786864

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
flat
Engineering PN
DIN-Signal Mflat78+2FS-2,9C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.26 g
Certificates
EAN code5713140006935
See other products in this category: Other connectors Harting HARTING,
*
09032786864
0 in TME stock
Net price for quantities from 20 pcs - 9.34 USDGross price for quantities from 20 pcs - 9.34 USD
Net price for quantities from 60 pcs - 8.81 USDGross price for quantities from 60 pcs - 8.81 USD
Net price for quantities from 260 pcs - 8.32 USDGross price for quantities from 260 pcs - 8.32 USD
Net price for quantities from 500 pcs - 8.04 USDGross price for quantities from 500 pcs - 8.04 USD
Net price for quantities from 1000 pcs - 7.76 USDGross price for quantities from 1000 pcs - 7.76 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.