+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032962861

Connector: DIN 41612; socket; female; PIN: 96; straight; THT; Type: C


Manufacturer: HARTING

Manufacturer part number:
09032962861
TME Symbol:
09032962861

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
C
Engineering PN
DIN-Signal C096FPW-13,2C1-1
Maximum current
2A
Operating temperature
-40...105°C
Gross weight20 g
Certificates
EAN code5713140196186
See other products in this category: Other connectors Harting HARTING,
*
09032962861
0 in TME stock
Net price for quantities from 20 pcs - 9.46 USDGross price for quantities from 20 pcs - 9.46 USD
Net price for quantities from 40 pcs - 9.13 USDGross price for quantities from 40 pcs - 9.13 USD
Net price for quantities from 60 pcs - 8.92 USDGross price for quantities from 60 pcs - 8.92 USD
Net price for quantities from 100 pcs - 8.66 USDGross price for quantities from 100 pcs - 8.66 USD
Net price for quantities from 200 pcs - 8.37 USDGross price for quantities from 200 pcs - 8.37 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.