+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032962892

Connector: DIN 41612; PIN: 96


Manufacturer: HARTING

Manufacturer part number:
09032962892
TME Symbol:
09032962892

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
96
Gross weight18.12 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032962892
0 in TME stock
Net price for quantities from 20 pcs - 33.94 USDGross price for quantities from 20 pcs - 33.94 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.