+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032966851

Connector: DIN 41612; socket; female; PIN: 96; straight; THT; Type: C


Manufacturer: HARTING

Manufacturer part number:
09032966851
TME Symbol:
09032966851

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
C
Enclosure material
thermoplastic
Engineering PN
DIN-Signal C096FP-13,2C1-2
Maximum current
2A
Operating temperature
-40°C
Gross weight18.08 g
Certificates
EAN code5713140007284
See other products in this category: Other connectors Harting HARTING,
*
09032966851
0 in TME stock
Net price for quantities from 20 pcs - 8.23 USDGross price for quantities from 20 pcs - 8.23 USD
Net price for quantities from 100 pcs - 7.84 USDGross price for quantities from 100 pcs - 7.84 USD
Net price for quantities from 260 pcs - 7.80 USDGross price for quantities from 260 pcs - 7.80 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.