+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032966876

Connector: DIN 41612; socket; female; PIN: 96; straight; THT; Type: C

Manufacturer: HARTING

Manufacturer part number:
09032966876
TME Symbol:
09032966876

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C
Engineering PN
DIN-Signal C096FR-7,0C1-2 CTI 400
Maximum current
2A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140196476
See other products in this category: Other connectors Harting HARTING,
*
09032966876
0 in TME stock
Net price for quantities from 100 pcs - 21.81 USDGross price for quantities from 100 pcs - 21.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.