+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032966877

Connector: DIN 41612; socket; female; PIN: 96; straight; THT; Type: C

Manufacturer: HARTING

Manufacturer part number:
09032966877
TME Symbol:
09032966877

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
96
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
C
Engineering PN
DIN-Signal C096FR-8,0C1-2 CTI 400
Maximum current
2A
Gross weight16.55 g
Certificates
EAN code5713140196483
See other products in this category: Other connectors Harting HARTING,
*
09032966877
0 in TME stock
Net price for quantities from 500 pcs - 20.07 USDGross price for quantities from 500 pcs - 20.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.