+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09034786864

Connector: DIN 41612; socket; female; straight; THT; Type: flat


Manufacturer: HARTING

Manufacturer part number:
09034786864
TME Symbol:
09034786864

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
flat
Engineering PN
DIN-Signal Mflat78+2FS-2,9C1-2-clip
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.45 g
Certificates
EAN code5713140007789
See other products in this category: Other connectors Harting HARTING,
*
09034786864
0 in TME stock
Net price for quantities from 20 pcs - 10.98 USDGross price for quantities from 20 pcs - 10.98 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.