+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09038486921

Connector: DIN 41612; male; PIN: 48; angled; THT; Type: C

Manufacturer: HARTING

Manufacturer part number:
09038486921
TME Symbol:
09038486921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C
Operating temperature
-55...125°C
Gross weight12.18 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09038486921
0 in TME stock
Net price for quantities from 20 pcs - 7.96 USDGross price for quantities from 20 pcs - 7.96 USD
No. of pieces (Multiplicity: 20)