+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09040323215

Connector: DIN 41612; socket; female; PIN: 32; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09040323215
TME Symbol:
09040323215

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power D032-FC-B-modul
Maximum current
6A
Gross weight16.56 g
Certificates
EAN code5713140008229
See other products in this category: Other connectors Harting HARTING,
*
09040323215
0 in TME stock
Net price for quantities from 60 pcs - 9.86 USDGross price for quantities from 60 pcs - 9.86 USD
Net price for quantities from 120 pcs - 9.34 USDGross price for quantities from 120 pcs - 9.34 USD
Net price for quantities from 300 pcs - 8.73 USDGross price for quantities from 300 pcs - 8.73 USD
Net price for quantities from 540 pcs - 8.40 USDGross price for quantities from 540 pcs - 8.40 USD
Net price for quantities from 1020 pcs - 8.07 USDGross price for quantities from 1020 pcs - 8.07 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.