+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042322821

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D

Manufacturer: HARTING

Manufacturer part number:
09042322821
TME Symbol:
09042322821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FW-20,0C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight19.02 g
Certificates
EAN code5713140008427
See other products in this category: Other connectors Harting HARTING,
*
09042322821
0 in TME stock
Net price for quantities from 20 pcs - 12.04 USDGross price for quantities from 20 pcs - 12.04 USD
Net price for quantities from 60 pcs - 11.37 USDGross price for quantities from 60 pcs - 11.37 USD
Net price for quantities from 500 pcs - 10.23 USDGross price for quantities from 500 pcs - 10.23 USD
No. of pieces (Multiplicity: 20)