+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042322823

Connector: DIN 41612; socket; female; PIN: 32; straight; soldering


Manufacturer: HARTING

Manufacturer part number:
09042322823
TME Symbol:
09042322823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Connector variant
D
Engineering PN
DIN-Power D032FL-8,0C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight28.42 g
Certificates
EAN code5713140008434
See other products in this category: Other connectors Harting HARTING,
*
09042322823
0 in TME stock
Net price for quantities from 20 pcs - 10.74 USDGross price for quantities from 20 pcs - 10.74 USD
Net price for quantities from 60 pcs - 10.12 USDGross price for quantities from 60 pcs - 10.12 USD
Net price for quantities from 100 pcs - 9.82 USDGross price for quantities from 100 pcs - 9.82 USD
Net price for quantities from 260 pcs - 9.29 USDGross price for quantities from 260 pcs - 9.29 USD
Net price for quantities from 500 pcs - 8.93 USDGross price for quantities from 500 pcs - 8.93 USD
Net price for quantities from 1000 pcs - 8.54 USDGross price for quantities from 1000 pcs - 8.54 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.