+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042322826

Connector: DIN 41612; socket; female; PIN: 32; angled; THT; Type: D


Manufacturer: HARTING

Manufacturer part number:
09042322826
TME Symbol:
09042322826

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FS-6,5C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight18.6 g
Certificates
EAN code5713140008441
See other products in this category: Other connectors Harting HARTING,
*
09042322826
0 in TME stock
Net price for quantities from 20 pcs - 18.92 USDGross price for quantities from 20 pcs - 18.92 USD
Net price for quantities from 60 pcs - 17.92 USDGross price for quantities from 60 pcs - 17.92 USD
Net price for quantities from 260 pcs - 16.71 USDGross price for quantities from 260 pcs - 16.71 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.