+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042322831

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D


Manufacturer: HARTING

Manufacturer part number:
09042322831
TME Symbol:
09042322831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FS-4,5C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight10.86 g
Certificates
EAN code5713140195431
See other products in this category: Other connectors Harting HARTING,
*
09042322831
20 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 20 pcs - 6.08 USDGross price for quantities from 20 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs