+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042326821

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D

Manufacturer: HARTING

Manufacturer part number:
09042326821
TME Symbol:
09042326821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
D
Engineering PN
DIN-Power D032FW-20,0C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight18.04 g
Certificates
EAN code5713140008496
See other products in this category: Other connectors Harting HARTING,
*
09042326821
0 in TME stock
Net price for quantities from 20 pcs - 8.76 USDGross price for quantities from 20 pcs - 8.76 USD
Net price for quantities from 100 pcs - 8.07 USDGross price for quantities from 100 pcs - 8.07 USD
Net price for quantities from 260 pcs - 7.64 USDGross price for quantities from 260 pcs - 7.64 USD
Net price for quantities from 500 pcs - 7.32 USDGross price for quantities from 500 pcs - 7.32 USD
Net price for quantities from 1000 pcs - 7.00 USDGross price for quantities from 1000 pcs - 7.00 USD
No. of pieces (Multiplicity: 20)