+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042326823

Connector: DIN 41612; female; PIN: 32; straight; 6A; THT; a+c

Manufacturer: HARTING

Manufacturer part number:
09042326823
TME Symbol:
09042326823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Maximum current
6A
Electrical mounting
THT
Connector pinout layout
a+c
Contact plating
gold-plated
Connector variant
type D
Engineering PN
DIN-Power D032FL-8,0C1-2
Mounting
on cable
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Contact material
copper alloy
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight27.42 g
Certificates
EAN code5713140008526
See other products in this category: IDC connectors HARTING,
*
09042326823
0 in TME stock
Net price for quantities from 20 pcs - 9.04 USDGross price for quantities from 20 pcs - 9.04 USD
Net price for quantities from 260 pcs - 7.82 USDGross price for quantities from 260 pcs - 7.82 USD
Net price for quantities from 300 pcs - 7.71 USDGross price for quantities from 300 pcs - 7.71 USD
Net price for quantities from 500 pcs - 7.32 USDGross price for quantities from 500 pcs - 7.32 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs