+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042327821

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D

Manufacturer: HARTING

Manufacturer part number:
09042327821
TME Symbol:
09042327821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FW-20,0C1-3
Maximum current
6A
Operating temperature
-55...125°C
Gross weight19.47 g
Certificates
EAN code5713140008595
See other products in this category: Other connectors Harting HARTING,
*
09042327821
0 in TME stock
Net price for quantities from 20 pcs - 12.68 USDGross price for quantities from 20 pcs - 12.68 USD
Net price for quantities from 40 pcs - 12.02 USDGross price for quantities from 40 pcs - 12.02 USD
Net price for quantities from 60 pcs - 11.73 USDGross price for quantities from 60 pcs - 11.73 USD
Net price for quantities from 1000 pcs - 10.95 USDGross price for quantities from 1000 pcs - 10.95 USD
No. of pieces (Multiplicity: 20)