+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09042327832

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D

Manufacturer: HARTING

Manufacturer part number:
09042327832
TME Symbol:
09042327832

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FS-2,9C1-3
Maximum current
6A
Gross weight10.8 g
Certificates
EAN code5713140008632
See other products in this category: Other connectors Harting HARTING,
*
09042327832
0 in TME stock
Net price for quantities from 20 pcs - 14.03 USDGross price for quantities from 20 pcs - 14.03 USD
Net price for quantities from 500 pcs - 13.10 USDGross price for quantities from 500 pcs - 13.10 USD
Net price for quantities from 4000 pcs - 12.29 USDGross price for quantities from 4000 pcs - 12.29 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs