+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09043326831

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D


Manufacturer: HARTING

Manufacturer part number:
09043326831
TME Symbol:
09043326831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FS-4,5C1-2-clip
Maximum current
6A
Gross weight11.22 g
Certificates
EAN code5713140008656
See other products in this category: Other connectors Harting HARTING,
*
09043326831
0 in TME stock
Net price for quantities from 20 pcs - 7.48 USDGross price for quantities from 20 pcs - 7.48 USD
Net price for quantities from 40 pcs - 7.13 USDGross price for quantities from 40 pcs - 7.13 USD
Net price for quantities from 60 pcs - 6.94 USDGross price for quantities from 60 pcs - 6.94 USD
Net price for quantities from 100 pcs - 6.69 USDGross price for quantities from 100 pcs - 6.69 USD
Net price for quantities from 260 pcs - 6.25 USDGross price for quantities from 260 pcs - 6.25 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.