+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09050480501

Connector: DIN 41612; female; straight; Type: type E

Manufacturer: HARTING

Manufacturer part number:
09050480501
TME Symbol:
09050480501

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Spatial orientation
straight
Connector variant
type E
Enclosure material
thermoplastic
Engineering PN
DIN-Power shell housing C
Gross weight37.07 g
Certificates
EAN code5713140008793
See other products in this category: Other connectors Harting HARTING,
*
09050480501
0 in TME stock
Net price for quantities from 10 pcs - 14.71 USDGross price for quantities from 10 pcs - 14.71 USD
Net price for quantities from 30 pcs - 13.93 USDGross price for quantities from 30 pcs - 13.93 USD
Net price for quantities from 50 pcs - 13.43 USDGross price for quantities from 50 pcs - 13.43 USD
Net price for quantities from 100 pcs - 12.79 USDGross price for quantities from 100 pcs - 12.79 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.