+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09050483204

Connector: DIN 41612; socket; PIN: 48; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09050483204
TME Symbol:
09050483204

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power E048-FC-B-modul
Gross weight24.76 g
Certificates
EAN code5713140008823
See other products in this category: Other connectors Harting HARTING,
*
09050483204
0 in TME stock
Net price for quantities from 80 pcs - 9.67 USDGross price for quantities from 80 pcs - 9.67 USD
Net price for quantities from 160 pcs - 9.24 USDGross price for quantities from 160 pcs - 9.24 USD
Net price for quantities from 560 pcs - 8.74 USDGross price for quantities from 560 pcs - 8.74 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.