+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09050486924

Connector: DIN 41612; socket; male; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09050486924
TME Symbol:
09050486924

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048MS-4,0C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight14.12 g
Certificates
EAN code5713140008854
See other products in this category: Other connectors Harting HARTING,
*
09050486924
0 in TME stock
Net price for quantities from 30 pcs - 27.57 USDGross price for quantities from 30 pcs - 27.57 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.