+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09051482921222

Connector: DIN 41612; male; PIN: 48; angled; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09051482921222
TME Symbol:
09051482921222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Maximum current
6A
Gross weight18.28 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09051482921222
0 in TME stock
Net price for quantities from 20 pcs - 8.07 USDGross price for quantities from 20 pcs - 8.07 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.