+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09051482931

Contact; male; gold-plated; THT; 6A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09051482931
TME Symbol:
09051482931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048MS-3,0C1-1
Operating temperature
-55...125°C
Gross weight14.64 g
Certificates
EAN code5713140008946
See other products in this category: Other connectors Harting HARTING,
*
09051482931
0 in TME stock
Net price for quantities from 20 pcs - 13.18 USDGross price for quantities from 20 pcs - 13.18 USD
Net price for quantities from 40 pcs - 12.42 USDGross price for quantities from 40 pcs - 12.42 USD
Net price for quantities from 60 pcs - 12.10 USDGross price for quantities from 60 pcs - 12.10 USD
Net price for quantities from 100 pcs - 11.74 USDGross price for quantities from 100 pcs - 11.74 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.