+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09051486920

Contact; male; THT; 6A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09051486920
TME Symbol:
09051486920

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048SMC-3,0C1-2 CTI > 400
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140195455
See other products in this category: Other connectors Harting HARTING,
*
09051486920
0 in TME stock
Net price for quantities from 100 pcs - 7.61 USDGross price for quantities from 100 pcs - 7.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.