+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09051486921222

Connector: DIN 41612; male; PIN: 48; angled; THT; gold-plated; 6A


Manufacturer: HARTING

Manufacturer part number:
09051486921222
TME Symbol:
09051486921222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Maximum current
6A
Operating temperature
-55°C
Gross weight16.2 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09051486921222
0 in TME stock
Net price for quantities from 20 pcs - 9.29 USDGross price for quantities from 20 pcs - 9.29 USD
Net price for quantities from 60 pcs - 7.93 USDGross price for quantities from 60 pcs - 7.93 USD
Net price for quantities from 100 pcs - 7.22 USDGross price for quantities from 100 pcs - 7.22 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.