+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09051486951

Contact; male; gold-plated; THT; 6A; angled

Manufacturer: HARTING

Manufacturer part number:
09051486951
TME Symbol:
09051486951

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Engineering PN
DIN-Power E048MS-3,0C1-2-V2
Gross weight16.46 g
Certificates
EAN code5713140008991
See other products in this category: Other connectors Harting HARTING,
*
09051486951
0 in TME stock
Net price for quantities from 20 pcs - 14.73 USDGross price for quantities from 20 pcs - 14.73 USD
Net price for quantities from 500 pcs - 13.68 USDGross price for quantities from 500 pcs - 13.68 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.