+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052482831

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; Type: D

Manufacturer: HARTING

Manufacturer part number:
09052482831
TME Symbol:
09052482831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power E048FS-4,5C1-1
Maximum current
6A
Gross weight16.74 g
Certificates
EAN code5713140009073
See other products in this category: Other connectors Harting HARTING,
*
09052482831
0 in TME stock
Net price for quantities from 20 pcs - 12.88 USDGross price for quantities from 20 pcs - 12.88 USD
Net price for quantities from 40 pcs - 11.51 USDGross price for quantities from 40 pcs - 11.51 USD
Net price for quantities from 60 pcs - 11.11 USDGross price for quantities from 60 pcs - 11.11 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.