+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052482851

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09052482851
TME Symbol:
09052482851

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048FP-11,5C1-1
Maximum current
6A
Operating temperature
-40...105°C
Gross weight20.38 g
Certificates
EAN code5713140009103
See other products in this category: Other connectors Harting HARTING,
*
09052482851
0 in TME stock
Net price for quantities from 20 pcs - 13.88 USDGross price for quantities from 20 pcs - 13.88 USD
Net price for quantities from 60 pcs - 13.18 USDGross price for quantities from 60 pcs - 13.18 USD
Net price for quantities from 100 pcs - 12.71 USDGross price for quantities from 100 pcs - 12.71 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs