+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052482851222

Connector: DIN 41612; socket; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09052482851222
TME Symbol:
09052482851222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-40...105°C
Gross weight22.22 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09052482851222
0 in TME stock
Net price for quantities from 100 pcs - 17.47 USDGross price for quantities from 100 pcs - 17.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.