+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052486821

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09052486821
TME Symbol:
09052486821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Engineering PN
DIN-Power E048FW-20,0C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight28.85 g
Certificates
EAN code5713140009141
See other products in this category: Other connectors Harting HARTING,
*
09052486821
0 in TME stock
Net price for quantities from 20 pcs - 20.22 USDGross price for quantities from 20 pcs - 20.22 USD
Net price for quantities from 50 pcs - 16.78 USDGross price for quantities from 50 pcs - 16.78 USD
Net price for quantities from 60 pcs - 16.56 USDGross price for quantities from 60 pcs - 16.56 USD
Net price for quantities from 75 pcs - 16.30 USDGross price for quantities from 75 pcs - 16.30 USD
Net price for quantities from 250 pcs - 14.98 USDGross price for quantities from 250 pcs - 14.98 USD
Net price for quantities from 300 pcs - 14.78 USDGross price for quantities from 300 pcs - 14.78 USD
Net price for quantities from 500 pcs - 14.24 USDGross price for quantities from 500 pcs - 14.24 USD
Net price for quantities from 600 pcs - 14.04 USDGross price for quantities from 600 pcs - 14.04 USD
No. of pieces (Multiplicity: 20)