+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052486823

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09052486823
TME Symbol:
09052486823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Engineering PN
DIN-Power E048FL-8,0C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight42.65 g
Certificates
EAN code5713140009158
See other products in this category: Other connectors Harting HARTING,
*
09052486823
0 in TME stock
Net price for quantities from 20 pcs - 14.50 USDGross price for quantities from 20 pcs - 14.50 USD
Net price for quantities from 40 pcs - 13.73 USDGross price for quantities from 40 pcs - 13.73 USD
Net price for quantities from 60 pcs - 13.42 USDGross price for quantities from 60 pcs - 13.42 USD
Net price for quantities from 100 pcs - 13.03 USDGross price for quantities from 100 pcs - 13.03 USD
Net price for quantities from 260 pcs - 12.47 USDGross price for quantities from 260 pcs - 12.47 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.