+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052486825

Connector: DIN 41612; female; PIN: 48; straight; soldering

Manufacturer: HARTING

Manufacturer part number:
09052486825
TME Symbol:
09052486825

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
soldering
Gross weight20.2 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09052486825
0 in TME stock
Net price for quantities from 20 pcs - 15.35 USDGross price for quantities from 20 pcs - 15.35 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.