+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09052486831

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09052486831
TME Symbol:
09052486831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Power E048FS-4,5C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight16.68 g
Certificates
EAN code5713140009172
See other products in this category: Other connectors Harting HARTING,
*
09052486831
0 in TME stock
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
Net price for quantities from 40 pcs - 7.01 USDGross price for quantities from 40 pcs - 7.01 USD
Net price for quantities from 60 pcs - 6.66 USDGross price for quantities from 60 pcs - 6.66 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.