+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09053486931

Contact; male; THT; 6A; angled; DIN-Power E048MS-3,0C1-2-clip

Manufacturer: HARTING

Manufacturer part number:
09053486931
TME Symbol:
09053486931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Engineering PN
DIN-Power E048MS-3,0C1-2-clip
Gross weight17.11 g
Certificates
EAN code5713140195462
See other products in this category: Other connectors Harting HARTING,
*
09053486931
0 in TME stock
Net price for quantities from 5000 pcs - 9.52 USDGross price for quantities from 5000 pcs - 9.52 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.