+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09056486921

Contact; male; gold-plated; THT; 6A; Mech.durability: 400cycles

Manufacturer: HARTING

Manufacturer part number:
09056486921
TME Symbol:
09056486921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
6A
Mechanical durability
400 cycles
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048MS-3,0C1-2-cod
Operating temperature
-55...125°C
Gross weight16.2 g
Certificates
EAN code5713140009271
See other products in this category: Other connectors Harting HARTING,
*
09056486921
0 in TME stock
Net price for quantities from 20 pcs - 12.45 USDGross price for quantities from 20 pcs - 12.45 USD
Net price for quantities from 50 pcs - 11.20 USDGross price for quantities from 50 pcs - 11.20 USD
Net price for quantities from 60 pcs - 11.05 USDGross price for quantities from 60 pcs - 11.05 USD
Net price for quantities from 500 pcs - 9.63 USDGross price for quantities from 500 pcs - 9.63 USD
Net price for quantities from 1000 pcs - 9.20 USDGross price for quantities from 1000 pcs - 9.20 USD
No. of pieces (Multiplicity: 20)