+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09056486931

Contact; male; gold-plated; THT; 6A; angled

Manufacturer: HARTING

Manufacturer part number:
09056486931
TME Symbol:
09056486931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Engineering PN
DIN-Power E048MS-3,0C1-2-cod
Gross weight15.58 g
Certificates
EAN code5713140009288
See other products in this category: Other connectors Harting HARTING,
*
09056486931
0 in TME stock
Net price for quantities from 20 pcs - 12.76 USDGross price for quantities from 20 pcs - 12.76 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.