+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09057482831

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09057482831
TME Symbol:
09057482831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Power E048FS-4,5C1-1-cod
Maximum current
6A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140195486
See other products in this category: Other connectors Harting HARTING,
*
09057482831
0 in TME stock
Net price for quantities from 100 pcs - 14.77 USDGross price for quantities from 100 pcs - 14.77 USD
Net price for quantities from 500 pcs - 13.71 USDGross price for quantities from 500 pcs - 13.71 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.