+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09058486831

Connector: DIN 41612; socket; female; PIN: 8,48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09058486831
TME Symbol:
09058486831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
8, 48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power E048FS-4,5C1-2-clip-cod
Maximum current
6A
Operating temperature
-55...125°C
Gross weight17.8 g
Certificates
EAN code5713140009301
See other products in this category: Other connectors Harting HARTING,
*
09058486831
0 in TME stock
Net price for quantities from 20 pcs - 16.43 USDGross price for quantities from 20 pcs - 16.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.