+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060005542

Contact; male; 0.5÷1.5mm2; reel; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
09060005542
TME Symbol:
09060005542

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Wire cross-section
0.5...1.5mm2
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight192 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060005542
0 in TME stock
Net price for quantities from 1 pcs - 170.52 USDGross price for quantities from 1 pcs - 170.52 USD
Net price for quantities from 10 pcs - 158.80 USDGross price for quantities from 10 pcs - 158.80 USD
Net price for quantities from 15 pcs - 152.98 USDGross price for quantities from 15 pcs - 152.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.