+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006420

Contact; female; gold-plated; crimped; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09060006420
TME Symbol:
09060006420

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Electrical mounting
crimped
Spatial orientation
straight
Engineering PN
DIN-Power crimp 2 S,F, Au2, single
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates
EAN code5713140009332
See other products in this category: Other connectors Harting HARTING,
*
09060006420
0 in TME stock
Net price for quantities from 2500 pcs - 0.93 USDGross price for quantities from 2500 pcs - 0.93 USD
Net price for quantities from 5000 pcs - 0.89 USDGross price for quantities from 5000 pcs - 0.89 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.