+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006422

Connector: DIN 41612; socket; straight; crimped; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09060006422
TME Symbol:
09060006422

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Gross weight2.008 kg
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060006422
0 in TME stock
Net price for quantities from 1 pcs - 1 107.35 USDGross price for quantities from 1 pcs - 1 107.35 USD
Net price for quantities from 3 pcs - 949.15 USDGross price for quantities from 3 pcs - 949.15 USD
Net price for quantities from 5 pcs - 843.70 USDGross price for quantities from 5 pcs - 843.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.