+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006431

Connector: DIN 41612; socket; female; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09060006431
TME Symbol:
09060006431

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Gross weight0.33 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060006431
0 in TME stock
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.