+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006471

Connector: DIN 41612; socket; female; PIN: 1,3; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060006471
TME Symbol:
09060006471

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
1, 3
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Power crimp 2,F, PL1, 2500 Rolle
Operating temperature
-55...125°C
Gross weight1.776 kg
Certificates
EAN code5713140009479
See other products in this category: Other connectors Harting HARTING,
*
09060006471
0 in TME stock
Net price for quantities from 1 pcs - 920.28 USDGross price for quantities from 1 pcs - 920.28 USD
Net price for quantities from 3 pcs - 788.82 USDGross price for quantities from 3 pcs - 788.82 USD
Net price for quantities from 5 pcs - 701.17 USDGross price for quantities from 5 pcs - 701.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.