+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006474

Connector: DIN 41612; socket; female; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09060006474
TME Symbol:
09060006474

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Power crimp 1,F, PL1, 2500 Rolle
Operating temperature
-55°C
Gross weight1.7 kg
Certificates
EAN code5713140009493
See other products in this category: Other connectors Harting HARTING,
*
09060006474
0 in TME stock
Net price for quantities from 1 pcs - 986.43 USDGross price for quantities from 1 pcs - 986.43 USD
Net price for quantities from 3 pcs - 845.51 USDGross price for quantities from 3 pcs - 845.51 USD
Net price for quantities from 5 pcs - 751.56 USDGross price for quantities from 5 pcs - 751.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.