+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09060006482

Connector: DIN 41612; socket; female; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060006482
TME Symbol:
09060006482

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Power crimp 3,F, PL2, 2500 Rolle
Operating temperature
-55°C
Gross weight1.5 kg
Certificates
EAN code5713140009523
See other products in this category: Other connectors Harting HARTING,
*
09060006482
0 in TME stock
Net price for quantities from 1 pcs - 969.21 USDGross price for quantities from 1 pcs - 969.21 USD
Net price for quantities from 3 pcs - 830.76 USDGross price for quantities from 3 pcs - 830.76 USD
Net price for quantities from 5 pcs - 738.44 USDGross price for quantities from 5 pcs - 738.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.